RS PRO 230V 0.9 bar Water Pump, 320L/min
- RS Stock No.:
- 736-547
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP22,259.57
(exc. VAT)
PHP24,930.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,259.57 |
*price indicative
- RS Stock No.:
- 736-547
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Water Pump | |
| Maximum Flow Rate | 320L/min | |
| Supply Voltage | 230V | |
| Inlet Connection Type | G 1/4 | |
| Outlet Connection Size | 1/4 in | |
| Maximum Head Size | 9.2m | |
| Maximum Operating Pressure | 0.9 bar | |
| Body Material | 304 Stainless Steel | |
| Input Power | 0.8kW | |
| Outlet Thread Standard | G | |
| Maximum Fluid Temperature | 40°C | |
| Standards/Approvals | EN 50419, EN 60204-1, EN 60335-2-41, EN 809, EN IEC 63000 | |
| IP Rating | IPX8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Water Pump | ||
Maximum Flow Rate 320L/min | ||
Supply Voltage 230V | ||
Inlet Connection Type G 1/4 | ||
Outlet Connection Size 1/4 in | ||
Maximum Head Size 9.2m | ||
Maximum Operating Pressure 0.9 bar | ||
Body Material 304 Stainless Steel | ||
Input Power 0.8kW | ||
Outlet Thread Standard G | ||
Maximum Fluid Temperature 40°C | ||
Standards/Approvals EN 50419, EN 60204-1, EN 60335-2-41, EN 809, EN IEC 63000 | ||
IP Rating IPX8 | ||
- COO (Country of Origin):
- ES
RS PRO 0.8 kW Water Pump, 320 L/min
The RS PRO Water Pump is designed for efficient fluid transfer in various industrial applications. With a robust 304 stainless steel construction, this pump ensures durability and reliability. Ideal for environments requiring a maximum flow rate of 320 litres per minute, it is perfect for tasks involving water movement and management.
Features and Benefits
304 Stainless Steel Body: Provides excellent corrosion resistance and durability.
Monoblock Coupling Type: Ensures Compact design and easy installation.
G 1/4 in Inlet Connection: Facilitates straightforward integration with existing systems.
IPX8 Rating: Offers protection against continuous submersion in water.
Maximum Flow Rate of 320 L/min: Supports high-efficiency fluid transfer.
Maximum Head Size of 9.2 m: Suitable for applications requiring significant lift.
Monoblock Coupling Type: Ensures Compact design and easy installation.
G 1/4 in Inlet Connection: Facilitates straightforward integration with existing systems.
IPX8 Rating: Offers protection against continuous submersion in water.
Maximum Flow Rate of 320 L/min: Supports high-efficiency fluid transfer.
Maximum Head Size of 9.2 m: Suitable for applications requiring significant lift.
Applications
Industrial fluid transfer
Water management systems
Cooling systems
Irrigation systems
Water management systems
Cooling systems
Irrigation systems
Additional Information
Complies with EN 50419, EN 60204-1, EN 60335-2-41, EN 809, EN IEC 63000 standards
Operates at a supply voltage of 230 V
Maximum fluid temperature of 40 °C
Maximum operating pressure of 0.9 bar
Outlet connection size of 1/4 in with G thread standard
Operates at a supply voltage of 230 V
Maximum fluid temperature of 40 °C
Maximum operating pressure of 0.9 bar
Outlet connection size of 1/4 in with G thread standard
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Note
10m supply cable, open end, clamping box included
Related links
- RS PRO 230V 5.1 bar Water Pump, 65L/min
- RS PRO 230V 0.6 bar Water Pump, 150L/min
- RS PRO 230V 0.7 bar Water Pump, 280L/min
- RS PRO 230V 1.3 bar Water Pump, 275L/min
- RS PRO 230V 0.8 bar Submersible Water Pump, 216L/min
- Xylem Lowara 230V 6 bar Water Pump
- Xylem Lowara 230V 8 bar Water Pump, 4m³/h
- Xylem Lowara 230V 8 bar Water Pump, 2.73m³/h
