RS PRO 230V 0.6 bar Water Pump, 150L/min
- RS Stock No.:
- 736-545
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP10,528.76
(exc. VAT)
PHP11,792.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,528.76 |
*price indicative
- RS Stock No.:
- 736-545
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Flow Rate | 150L/min | |
| Product Type | Water Pump | |
| Inlet Connection Type | G 1/4 | |
| Supply Voltage | 230V | |
| Outlet Connection Size | 1/4 in | |
| Maximum Head Size | 5.6m | |
| Maximum Operating Pressure | 0.6 bar | |
| Body Material | Technopolymer | |
| Input Power | 0.38kW | |
| Outlet Thread Standard | G | |
| Maximum Fluid Temperature | 40°C | |
| Standards/Approvals | EN 50419, EN 60204-1, EN 60335-2-41, EN 809, EN IEC 63000 | |
| IP Rating | IPX8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Flow Rate 150L/min | ||
Product Type Water Pump | ||
Inlet Connection Type G 1/4 | ||
Supply Voltage 230V | ||
Outlet Connection Size 1/4 in | ||
Maximum Head Size 5.6m | ||
Maximum Operating Pressure 0.6 bar | ||
Body Material Technopolymer | ||
Input Power 0.38kW | ||
Outlet Thread Standard G | ||
Maximum Fluid Temperature 40°C | ||
Standards/Approvals EN 50419, EN 60204-1, EN 60335-2-41, EN 809, EN IEC 63000 | ||
IP Rating IPX8 | ||
- COO (Country of Origin):
- ES
RS PRO 0.38 kW Water Pump G 1/4
The RS PRO 0.38 kW Water Pump is designed for efficient fluid transfer in various industrial applications. With a robust technopolymer construction, this pump offers durability and reliability. It is Ideal for environments requiring a maximum flow rate of 150 litres per minute and a maximum head size of 5.6 metres.
Features and Benefits
Technopolymer Body: Provides excellent resistance to corrosion and wear.
Integrated Coupling Type: Ensures seamless connection and operation.
IPX8 Rating: Offers superior protection against water ingress for reliable performance.
Maximum Flow Rate of 150 L/min: Facilitates efficient fluid transfer.
Maximum Head Size of 5.6 m: Suitable for applications requiring significant lift.
G 1/4 Inlet Connection: Compatible with standard fittings for easy installation.
230 V Supply Voltage: Suitable for standard electrical systems.
Integrated Coupling Type: Ensures seamless connection and operation.
IPX8 Rating: Offers superior protection against water ingress for reliable performance.
Maximum Flow Rate of 150 L/min: Facilitates efficient fluid transfer.
Maximum Head Size of 5.6 m: Suitable for applications requiring significant lift.
G 1/4 Inlet Connection: Compatible with standard fittings for easy installation.
230 V Supply Voltage: Suitable for standard electrical systems.
Applications
Industrial fluid transfer
Water circulation systems
Cooling systems
Irrigation systems
Water circulation systems
Cooling systems
Irrigation systems
Additional Information
Complies with EN 50419, EN 60204-1, EN 60335-2-41, EN 809, EN IEC 63000 standards for safety and quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SIP 230V Submersible Water Pump, 150L/min
- RS PRO 230V 5.1 bar Water Pump, 65L/min
- RS PRO 230V 0.9 bar Water Pump, 320L/min
- RS PRO 230V 0.7 bar Water Pump, 280L/min
- RS PRO 230V 1.3 bar Water Pump, 275L/min
- RS PRO 230V 0.8 bar Submersible Water Pump, 216L/min
- Xylem Lowara 230V 6 bar Water Pump
- Xylem Lowara 230V 8 bar Water Pump, 4m³/h
