Subtotal (1 unit)*
PHP16,422.29
(exc. VAT)
PHP18,392.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,422.29 |
*price indicative
- RS Stock No.:
- 736-546
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum Flow Rate | 65L/min | |
| Product Type | Water Pump | |
| Supply Voltage | 230V | |
| Inlet Connection Type | G1 | |
| Inlet Connection Size | 1 in | |
| Maximum Head Size | 51m | |
| Outlet Connection Size | 1 in | |
| Maximum Operating Pressure | 5.1 bar | |
| Inlet Thread Standard | G | |
| Body Material | 304 Stainless Steel | |
| Input Power | 0.95kW | |
| Maximum Fluid Temperature | 40°C | |
| Outlet Thread Standard | G | |
| Standards/Approvals | EN 50419, EN 60204-1, EN 60335-2-41, EN 809, EN IEC 63000 | |
| IP Rating | IPX5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum Flow Rate 65L/min | ||
Product Type Water Pump | ||
Supply Voltage 230V | ||
Inlet Connection Type G1 | ||
Inlet Connection Size 1 in | ||
Maximum Head Size 51m | ||
Outlet Connection Size 1 in | ||
Maximum Operating Pressure 5.1 bar | ||
Inlet Thread Standard G | ||
Body Material 304 Stainless Steel | ||
Input Power 0.95kW | ||
Maximum Fluid Temperature 40°C | ||
Outlet Thread Standard G | ||
Standards/Approvals EN 50419, EN 60204-1, EN 60335-2-41, EN 809, EN IEC 63000 | ||
IP Rating IPX5 | ||
- COO (Country of Origin):
- ES
RS PRO 0.95 kW Water Pump, 1 in G Connection
The RS PRO Water Pump is designed for efficient fluid transfer in various industrial applications. With a power input of 0.95 kW, this pump ensures reliable performance and is Ideal for systems requiring a maximum flow rate of 65 L/min. Its robust construction using 304 stainless steel offers durability and resistance to corrosion, making it suitable for challenging environments.
Features and Benefits
304 Stainless Steel Construction: Provides excellent corrosion resistance and durability.
Monoblock Coupling Type: Ensures Compact design and easy installation.
IPX5 Rating: Offers protection against water jets from any direction.
Maximum Flow Rate of 65 L/min: Facilitates efficient fluid transfer.
Maximum Head Size of 51 m: Suitable for high-lift applications.
Maximum Operating Pressure of 5.1 bar: Supports high-pressure systems.
G 1 in Inlet and Outlet Connection: Standardised for compatibility with various systems.
Monoblock Coupling Type: Ensures Compact design and easy installation.
IPX5 Rating: Offers protection against water jets from any direction.
Maximum Flow Rate of 65 L/min: Facilitates efficient fluid transfer.
Maximum Head Size of 51 m: Suitable for high-lift applications.
Maximum Operating Pressure of 5.1 bar: Supports high-pressure systems.
G 1 in Inlet and Outlet Connection: Standardised for compatibility with various systems.
Applications
Industrial fluid transfer systems
Water supply and distribution networks
Cooling and heating systems
Agricultural irrigation systems
Water supply and distribution networks
Cooling and heating systems
Agricultural irrigation systems
Additional Information
Complies with standards EN 50419, EN 60204-1, EN 60335-2-41, EN 809, and EN IEC 63000
Suitable for use with fluids up to 40 °C
Operates on a supply voltage of 230 V
Suitable for use with fluids up to 40 °C
Operates on a supply voltage of 230 V
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 230V 0.6 bar Water Pump, 150L/min
- RS PRO 230V 0.9 bar Water Pump, 320L/min
- RS PRO 230V 0.7 bar Water Pump, 280L/min
- RS PRO 230V 1.3 bar Water Pump, 275L/min
- RS PRO 230V 0.8 bar Submersible Water Pump, 216L/min
- Xylem Lowara 230V 6 bar Water Pump
- Xylem Lowara 230V 8 bar Water Pump, 4m³/h
- Xylem Lowara 230V 8 bar Water Pump, 2.73m³/h
