RS PRO 230V 0.7 bar Water Pump, 280L/min

N

Subtotal (1 unit)*

PHP21,503.85

(exc. VAT)

PHP24,084.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP21,503.85

*price indicative

RS Stock No.:
736-543
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Water Pump

Maximum Flow Rate

280L/min

Supply Voltage

230V

Inlet Connection Type

G 1/4

Maximum Head Size

7m

Outlet Connection Size

1/4 in

Maximum Operating Pressure

0.7 bar

Body Material

304 Stainless Steel

Input Power

0.9kW

Outlet Thread Standard

G

Maximum Fluid Temperature

40°C

Standards/Approvals

EN 50419, EN 60204-1, EN 60335-2-41, EN 809, EN IEC 63000

IP Rating

IPX8

COO (Country of Origin):
ES

RS PRO 0.9 kW Water Pump, 280 L/min


The RS PRO Water Pump is a robust and efficient solution for fluid transfer applications. Constructed from 304 stainless steel, this pump offers durability and resistance to corrosion. With a maximum flow rate of 280 litres per minute, it is Ideal for various industrial and commercial settings.

Features and Benefits


304 Stainless Steel Construction: Provides excellent durability and corrosion resistance.
Integrated Coupling Type: Ensures seamless connection and operation.
IPX8 Rating: Offers protection against continuous submersion in water.
Maximum Flow Rate of 280 L/min: Facilitates efficient fluid transfer.
Maximum Head Size of 7 m: Suitable for applications requiring elevation.
G 1/4 Inlet Connection: Compatible with standard fittings.
230 V Supply Voltage: Suitable for standard electrical systems.

Applications


Industrial fluid transfer
Commercial water systems
Agricultural irrigation

Additional Information


Complies with EN 50419, EN 60204-1, EN 60335-2-41, EN 809, EN IEC 63000 standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy