Fischer Box, 45 piece Assortment Box kit
- RS Stock No.:
- 675-808
- Mfr. Part No.:
- 541107
- Manufacturer:
- Fischer
Subtotal (1 box of 87 units)*
PHP1,767.92
(exc. VAT)
PHP1,980.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,767.92 | PHP20.321 |
*price indicative
- RS Stock No.:
- 675-808
- Mfr. Part No.:
- 541107
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Box | |
| Sub Type | Assortment Box | |
| Number of Pieces | 45 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Box | ||
Sub Type Assortment Box | ||
Number of Pieces 45 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer 2 component plug seamlessly combines the power and intelligence required for reliable anchoring in various building materials. Engineered for optimum versatility, this plug excels in solid, hollow, and panel structures, making it an Ideal solution for mounting applications such as wall cabinets, shelves, and mirrors. Its innovative design allows for easy and precise installation while providing exceptional load capacities. With the added benefit of a feel-good-factor during installation, users can Trust in the plugs performance to deliver stability and support for a range of fixtures, ensuring peace of mind in any setting.
Suitable for multiple base materials including concrete, brick, and plasterboard
Facilitates quick installation with minimal drilling requirements
Features a unique anti-rotation mechanism that ensures stability during use
Offers impressive load capacities for both tension and shear forces
Includes short plug lengths designed for effective anchoring without deep drilling
Optimised for diverse applications thanks to its dual-material construction
Provides clear feedback upon installation, confirming a secure fit
Compatible with a variety of screws, enhancing flexibility in fixture choices
Related links
- Fischer Box, 70 piece Assortment Box kit
- Fischer Assortment Box kit contents: 60 x Universal plug UX 6 x 35 R
- Fischer Fixings Cavity Fixing Kit, 75 piece Wall Plug kit
- Fischer Fixings Cavity Fixing Kit, 132 piece Wall Plug kit
- Fischer Fixings Masonry Fixing Kit, 210 piece Wall Plug kit
- Fischer Fixings Cavity Fixing Kit, 310 piece Wall Plug kit
- Fischer Fixing Kit kit contents: 8x Panhead screw 4.5 x 35
- Fischer Plug kit contents: 80 x DuoPower 6 x 50
