Fischer Plug, 833 piece Plug kit, kit contents: 80 x DuoPower 6 x 50
- RS Stock No.:
- 675-810
- Mfr. Part No.:
- 560491
- Manufacturer:
- Fischer
Subtotal (1 box of 833 units)*
PHP14,109.32
(exc. VAT)
PHP15,802.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP14,109.32 | PHP16.938 |
*price indicative
- RS Stock No.:
- 675-810
- Mfr. Part No.:
- 560491
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Plug | |
| Product Type | Plug | |
| Number of Pieces | 833 | |
| Kit Contents | 80 x DuoPower 6 x 50 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Plug | ||
Product Type Plug | ||
Number of Pieces 833 | ||
Kit Contents 80 x DuoPower 6 x 50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer 2 component plug designed to deliver exceptional performance across various building materials. Ideal for a multitude of applications, including wall cabinets, lighting fixtures, and plumbing installations, the duoPOWER ensures reliable anchoring with outstanding feedback during installation. The unique combination of materials optimises load-bearing capabilities, making it perfect for both solid and hollow structures. This plug is engineered to provide maximum support while maintaining ease of use, allowing for swift and secure installations without deep drilling.
Two-component construction for enhanced load-bearing capacity
Suitable for a range of materials, including concrete, plasterboard, and hollow blocks
Short plug length allows for fast fixing without the need for deep drilling
Serrated anti-rotation feature locks into the substrate for secure installations
User-friendly design provides immediate feedback when the plug is perfectly installed
Compatible with various screw types, enhancing versatility for different projects
Allows for quick installation due to its innovative design and features
Facilitates multiple fastening applications such as shelves, mirrors, and TV brackets
Related links
- Fischer Plug kit contents: 70 x DuoPower 10 x 50
- Fischer Assortment Box kit contents: 60 x Universal plug UX 6 x 35 R
- Fischer Fixings Cavity Fixing Kit, 132 piece Wall Plug kit
- Fischer Fixings Masonry Fixing Kit, 210 piece Wall Plug kit
- Fischer Fixings Cavity Fixing Kit, 75 piece Wall Plug kit
- Fischer Fixings Cavity Fixing Kit, 310 piece Wall Plug kit
- Watts Washer & Seal Kit 8 Compartments
- Fischer Fixing Kit kit contents: 8x Panhead screw 4.5 x 35
