Fischer Fixing Kit, 309 piece Fixing Kit kit, kit contents: 8x Panhead screw 4.5 x 35
- RS Stock No.:
- 675-815
- Mfr. Part No.:
- 567903
- Manufacturer:
- Fischer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 675-815
- Mfr. Part No.:
- 567903
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Fixing Kit | |
| Sub Type | Fixing Kit | |
| Number of Pieces | 309 | |
| Kit Contents | 8x Panhead screw 4.5 x 35 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Fixing Kit | ||
Sub Type Fixing Kit | ||
Number of Pieces 309 | ||
Kit Contents 8x Panhead screw 4.5 x 35 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Expansion plug SX Plus is engineered for reliable anchoring in solid and perforated building materials. Ideal for applications ranging from lamps to wall consoles, this versatile plug excels in both push-through and pre-positioned installations, offering exceptional holding values. Its innovative design features four-way expansion that ensures optimal force distribution while eliminating the risk of damage to surfaces during installation. With its user-friendly application and robust performance, the SX Plus is the go-to choice for both DIY enthusiasts and professionals seeking secure fixings in various construction environments.
Designed for solid and perforated materials, ensuring wide applicability
Four-way expansion guarantees enhanced force transmission and stability
User-friendly installation reduces the need for excessive hammer blows
Anti-rotation lock mechanism prevents twisting during fixing, simplifying the process
Special fixing wings ensure pre-fixation of screws, keeping hands free for easy handling
Compatible with wood and chipboard screws, providing versatility for various projects
Minimises surface damage and prevents over-tightening during installation
Related links
- Fischer Fixings Cavity Fixing Kit, 132 piece Wall Plug kit
- RS PRO Masonry Fixing Kit kit contents: Masonry
- Fischer Assortment Box kit contents: 60 x Universal plug UX 6 x 35 R
- Fischer Fixings Cavity Fixing Kit, 310 piece Wall Plug kit
- Fischer Fixings Masonry Fixing Kit, 210 piece Wall Plug kit
- Fischer Plug kit contents: 80 x DuoPower 6 x 50
- Fischer Plug kit contents: 70 x DuoPower 10 x 50
- Fischer Fixings Screw Anchor 4.5 x 40 mm x 30 mm 6 mm
