Fischer Plug, 910 piece Plug kit, kit contents: 70 x DuoPower 10 x 50
- RS Stock No.:
- 675-811
- Mfr. Part No.:
- 560492
- Manufacturer:
- Fischer
Subtotal (1 box of 910 units)*
PHP17,237.71
(exc. VAT)
PHP19,306.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP17,237.71 | PHP18.943 |
*price indicative
- RS Stock No.:
- 675-811
- Mfr. Part No.:
- 560492
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Plug | |
| Product Type | Plug | |
| Kit Contents | 70 x DuoPower 10 x 50 | |
| Number of Pieces | 910 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Plug | ||
Product Type Plug | ||
Kit Contents 70 x DuoPower 10 x 50 | ||
Number of Pieces 910 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer 2 component plug designed to offer reliable anchoring solutions for various substrates. This innovative plug combines two different materials, providing exceptional holding power and versatility for a range of applications, from securing wall cabinets to mounting lighting fixtures. Its unique design ensures that installation is straightforward and efficient, allowing users to feel the plug seating securely without deep drilling. With a focus on load-bearing capacity, the DUOPOWER plug is suitable for fixing objects in solid, hollow, and panel building materials, making it an Ideal choice for both professional trades and DIY enthusiasts.
Two-component materials enhance load-bearing capabilities
Great feedback during installation ensures a secure fit
Short plug length allows for fast fixing without deep drilling
Anti-rotation features prevent slipping, ensuring stability
Versatile for applications in wall cabinets, shelves, and bathroom installations
Screws can be used in various materials including sheet metal and wood
Design accommodates different fixture thicknesses for flexible installation
Load capacities validated for various base materials like gypsum plasterboard and solid concrete
Related links
- Fischer Plug kit contents: 80 x DuoPower 6 x 50
- Fischer Assortment Box kit contents: 60 x Universal plug UX 6 x 35 R
- Lapp SKINTOP ST Series 50 Cable Gland PG21
- Lapp SKINTOP STR-M Series 50 Cable Gland M25
- Fischer Fixings Cavity Fixing Kit, 132 piece Wall Plug kit
- Fischer Fixings Masonry Fixing Kit, 210 piece Wall Plug kit
- Lapp SKINTOP ST Series Cable Gland PG9
- Lapp SKINTOP ST Series Cable Gland PG11
