Fischer Box, 70 piece Assortment Box kit
- RS Stock No.:
- 675-809
- Mfr. Part No.:
- 544399
- Manufacturer:
- Fischer
Subtotal (1 box of 70 units)*
PHP1,846.63
(exc. VAT)
PHP2,068.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,846.63 | PHP26.38 |
*price indicative
- RS Stock No.:
- 675-809
- Mfr. Part No.:
- 544399
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Assortment Box | |
| Product Type | Box | |
| Number of Pieces | 70 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Assortment Box | ||
Product Type Box | ||
Number of Pieces 70 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer 2 component plug is an innovative fixing solution designed to deliver exceptional load-bearing capabilities across various building materials. Combining the strengths of multiple materials, this plug ensures reliable performance in concrete, plasterboard, and hollow walls. Its unique design allows for optimal anchoring, providing both high tension and shear capacities without compromising on ease of installation. Whether securing TV brackets, shelves, or bathroom fixtures, the DUOPOWER plug adapts seamlessly to different substrates, making it the go-to choice for both professionals and DIY enthusiasts seeking superior reliability in their fixings.
Two-component materials enhance load-bearing performance
Designed for a variety of applications including wall cabinets and TV brackets
Provides excellent feedback during installation to ensure proper fitting
Short plug length allows for quick fixing without deep drilling
Anti-rotation feature prevents slipping and secure installation
Suitable for various substrates, including gypsum plasterboard and solid concrete
Load capacities calculated with a safety factor of 4.0, ensuring robust performance
Recommended for use in applications requiring strong, reliable anchoring
Related links
- Fischer Box, 45 piece Assortment Box kit
- Fischer Assortment Box kit contents: 60 x Universal plug UX 6 x 35 R
- HAZET 296 Piece Tool Assortment Tool Assortment with Box
- Fischer Plug kit contents: 70 x DuoPower 10 x 50
- NEMIQ Assortment Box Crimp Terminal Kit
- SES Sterling Sleeve Assortment Box Crimp Terminal Kit
- Fischer Fixings Assortment Box
- Fischer Fixings Cavity Fixing Kit, 75 piece Wall Plug kit
