Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 675-967
- Mfr. Part No.:
- 45693
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP8,002.06
(exc. VAT)
PHP8,962.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP8,002.06 | PHP400.103 |
*price indicative
- RS Stock No.:
- 675-967
- Mfr. Part No.:
- 45693
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Installation Tool | |
| Sub Type | Installation Kit | |
| Thread Size | M6 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Installation Tool | ||
Sub Type Installation Kit | ||
Thread Size M6 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 12/16 stand-off installation system designed for thermally separated fixings in external thermal insulation composite systems (ETICS). This system provides an effective solution for anchoring awnings, canopies, and Air conditioning units whilst allowing for precise positioning and a secure fit. With its innovative plastic cone forming a thermal barrier, it minimises heat loss while accommodating various substrates including concrete and aerated concrete. The TherMax system simplifies installation by enabling quick adjustments without the need for specialised tools, ensuring reliability and efficiency in securing heavy loads.
Engineered to support thermally separated installations in ETICS, preventing thermal bridges
Versatile applications include securely fixing external fixtures like lighting and signage
Constructed from Durable materials to withstand rigorous use in various building materials
Optimised for quick adjustments, enhancing installation efficiency and ease of use
Pre-drilling is not required in wood, streamlining the installation process
The glass-fibre-reinforced plastic cone integrates seamlessly, cutting its own path through insulation
Combines with fischer injection mortars for superior anchoring strength in concrete and masonry
Offers a secure fitting that maintains performance even under dynamic loads
Designed with a focus on minimising heat loss, promoting energy efficiency in building structures
Related links
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
