Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 675-966
- Mfr. Part No.:
- 45702
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP8,494.08
(exc. VAT)
PHP9,513.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP8,494.08 | PHP424.704 |
*price indicative
- RS Stock No.:
- 675-966
- Mfr. Part No.:
- 45702
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Installation Kit | |
| Product Type | Installation Tool | |
| Thread Size | M10 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Installation Kit | ||
Product Type Installation Tool | ||
Thread Size M10 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 10/100 M10 stand-off installation is a high-performance fixing solution designed for thermally separated installation in external thermal insulation composite systems (ETICS). Ideal for securing a variety of fixtures, including awnings and Air conditioning units, this innovative solution incorporates a thermal barrier to minimise heat loss while ensuring a secure and adjustable fit. The self-tapping, glass-fibre-reinforced cone easily penetrates the insulation for efficient installation, eliminating the need for special tools. With the capability to handle various building materials, the TherMax stand-off installation ensures robust performance under varying load conditions, making it an essential component for professional contractors seeking reliability and efficiency in their projects.
Designed for thermally separated fixing of multiple fixtures like awnings and Air conditioning units
Incorporates a thermal barrier to minimise heat loss, enhancing energy efficiency
Self-tapping cone penetrates insulation easily, ensuring fast and simple installation
Compatible with various building materials, including concrete, lightweight concrete, and more
Provides secure anchoring without the need for special tools, saving time on installation
Supports a range of load capacities, making it suitable for diverse applications
Detailed installation instructions help ensure proper usage and optimal performance
Related links
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
