Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 675-965
- Mfr. Part No.:
- 45697
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP7,880.65
(exc. VAT)
PHP8,826.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,880.65 | PHP394.033 |
*price indicative
- RS Stock No.:
- 675-965
- Mfr. Part No.:
- 45697
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Installation Tool | |
| Sub Type | Installation Kit | |
| Thread Size | M8 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Installation Tool | ||
Sub Type Installation Kit | ||
Thread Size M8 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 10/100 M6 is a robust stand-off installation solution designed for securing fixtures in a variety of building materials including concrete and perforated bricks. With a sophisticated thermal barrier system, this Anchor offers superior energy efficiency by minimising heat loss. Ideal for external thermal insulation composite systems (ETICS), this product ensures a secure and energy-optimised fixing with easy installation, eliminating the need for special tools. The TherMax system is suitable for pre-positioned installations and boasts excellent tensile loads, making it a preferred choice for structural applications involving heavy-duty fixtures like awnings and Air conditioning units.
Robust stand-off installation designed for diverse building materials
Incorporates a thermal barrier to reduce heat loss, enhancing energy efficiency
Ideal for use in external thermal insulation composite systems (ETICS)
Ensures secure and adjustable fixing without the need for special tools
Suitable for pre-positioned installations for greater convenience
Achieves impressive tensile loads, suitable for heavy-duty applications
Compatible with a wide range of fixtures, versatile for various installations
Related links
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- RS PRO 12 mm Hole Cleaning Brush Steel, Wood Hole Cleaning Brush
