Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 667-530
- Mfr. Part No.:
- 514251
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP11,206.51
(exc. VAT)
PHP12,551.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP11,206.51 | PHP560.326 |
*price indicative
- RS Stock No.:
- 667-530
- Mfr. Part No.:
- 514251
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Installation Kit | |
| Product Type | Installation Tool | |
| Thread Size | M6 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Installation Kit | ||
Product Type Installation Tool | ||
Thread Size M6 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 10/240 M6 is a high-performance stand-off installation solution specifically designed for external thermal insulation composite systems (ETICS). With its robust construction featuring glass-fibre-reinforced plastic, this product ensures a secure and energy-optimised fixing, making it Ideal for attaching various fixtures such as awnings and Air conditioning units. The innovative design enables simple, fast installation while minimising thermal losses, ensuring your installations remain efficient throughout their lifecycle. The range can bridge non-load-bearing layers, offering flexibility for various building applications.
Combines with injection mortars for secure anchoring, providing robust support for your installations
Features a thermal barrier that optimises energy efficiency by reducing heat losses
Allows for the adjustment of fixtures to the desired position, ensuring EXACT alignments
Can be installed without special tools, streamlining the installation process for users
Adaptable for a range of building materials, including concrete and lightweight blocks, enhancing versatility
Allows for pre-positioned installations, saving time during set-up and improving overall project efficiency
Includes multiple fitting options to accommodate various screws, catering to diverse installation needs
Related links
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
