Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 667-529
- Mfr. Part No.:
- 514258
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP9,661.36
(exc. VAT)
PHP10,820.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP9,661.36 | PHP483.068 |
*price indicative
- RS Stock No.:
- 667-529
- Mfr. Part No.:
- 514258
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Installation Tool | |
| Sub Type | Installation Kit | |
| Thread Size | M10 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Installation Tool | ||
Sub Type Installation Kit | ||
Thread Size M10 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 10/220 M10 is an Advanced stand-off installation system designed for the secure fastening of external thermal insulation composite systems (ETICS). This product utilises a unique plastic cone that not only creates a thermal barrier but also simplifies the installation process. Capable of supporting a range of load-bearing applications, the TherMax system integrates with various building materials such as concrete and perforated bricks. Its robust design enables effective performance while minimising heat loss, making it a reliable choice for professionals seeking energy-efficient solutions in construction.
Ideal for thermally separated fixing in external thermal insulation composite systems
Features a glass-fibre-reinforced plastic cone, ensuring efficient load handling
Allows for installation without special tools, simplifying the process
Designed to minimise pressure marks and damage to the insulation during installation
High load-bearing capacity makes it suitable for applications like awnings and Air conditioning units
Offers compatibility with various building materials for versatile usage
The integral thermal barrier enhances energy efficiency by reducing heat losses
Comes with comprehensive installation accessories for convenience
Related links
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
