Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 667-527
- Mfr. Part No.:
- 514250
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP10,985.00
(exc. VAT)
PHP12,303.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP10,985.00 | PHP549.25 |
*price indicative
- RS Stock No.:
- 667-527
- Mfr. Part No.:
- 514250
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Installation Tool | |
| Sub Type | Installation Kit | |
| Thread Size | M6 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Installation Tool | ||
Sub Type Installation Kit | ||
Thread Size M6 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 10/220 M6 is an innovative stand-off installation solution designed for securing fixtures to external thermal insulation composite systems (ETICS). This versatile product delivers a reliable fixing with its thermally-separated design, ensuring minimal heat loss whilst providing an effortless installation process. With pre-positioned installation capability and compatibility with a variety of substrates, including aerated concrete and solid bricks, it guarantees a robust support for applications like awnings, satellite dishes, and Air conditioning units. The TherMax system significantly reduces the need for special tools and complex procedures, making it an Ideal choice for both professional installers and DIY enthusiasts seeking high performance and efficiency.
Thermally separated design minimises heat loss, promoting energy efficiency
Suitable for a range of fixtures, enhancing versatility in applications
Pre-positioned installation delivers consistent and reliable support
Compatible with multiple substrate types, including aerated concrete and solid bricks
Easy installation process requires no special tools, streamlining project workflows
Robust construction ensures long-term durability and performance
Includes a comprehensive package of perforated sleeves, bits, and cutting blades for convenient use
Related links
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
