Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- RS Stock No.:
- 667-525
- Mfr. Part No.:
- 514253
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 20 units)*
PHP7,905.15
(exc. VAT)
PHP8,853.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP7,905.15 | PHP395.258 |
*price indicative
- RS Stock No.:
- 667-525
- Mfr. Part No.:
- 514253
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Sub Type | Installation Kit | |
| Product Type | Installation Tool | |
| Thread Size | M8 | |
| Material | Fibreglass | |
| Diameter | 12mm | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Sub Type Installation Kit | ||
Product Type Installation Tool | ||
Thread Size M8 | ||
Material Fibreglass | ||
Diameter 12mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Fischer TherMax 10/240 M10 is a highly effective stand-off installation system designed for thermally separated fixing of various fixtures, including satellite dishes, Air conditioning units, and more. This innovative solution integrates seamlessly with external thermal insulation composite systems (ETICS), allowing for optimal energy efficiency and ease of installation. Constructed from durable, premium materials, the TherMax system ensures a secure connection while minimising heat losses. Its impressive anchoring capabilities allow it to perform reliably in a range of base materials, making it an Ideal choice for various structural fastening applications.
Specifically designed for use in external thermal insulation composite systems
Facilitates easy installation without the need for special tools
Ensures energy-optimised fixing through its thermal barrier technology
Utilises glass-fibre-reinforced plastic for enhanced durability and reliability
Compatible with a variety of fixtures, including awnings and satellite dishes
Allows for adjustable positioning of fixtures to achieve the desired layout
Provides a secure connection in several base materials, including concrete and brick
Minimises damage to insulation materials, protecting thermal integrity
Related links
- Fischer M8 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M10 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M6 12 mm Installation Tool Fibreglass Installation Kit
- Fischer M8 12 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Installation Tool Fibreglass Installation Kit
- DeWALT 8 mm Cavity Fixing Installation Tool Cavity Fixing Installation Tool
- Fischer M6 10 mm Anchor & Fixing Installation Tool Cavity Fixing Installation Tool
- Bosch Rexroth Cavity Fixing Installation Tool Polyamide Wall Mount Kit
