Fibox CUAL Series Polycarbonate Enclosure, IP66, IP67, UL, 560 mm x 280 mm x 130 mm
- RS Stock No.:
- 900-602
- Mfr. Part No.:
- 2674643
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP63,038.82
(exc. VAT)
PHP70,603.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,038.82 |
*price indicative
- RS Stock No.:
- 900-602
- Mfr. Part No.:
- 2674643
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| External Height | 560mm | |
| External Depth | 130mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| Chassis Plate | No | |
| Door Lock Type | Screw | |
| External Width | 280mm | |
| Colour | Light Grey | |
| Mounting plate | No | |
| Series | CUAL | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | UL | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
External Height 560mm | ||
External Depth 130mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
Chassis Plate No | ||
Door Lock Type Screw | ||
External Width 280mm | ||
Colour Light Grey | ||
Mounting plate No | ||
Series CUAL | ||
Standards/Approvals UL | ||
Hazardous Area Certification UL | ||
Fixing Kit No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox Terminal enclosure is a robust housing solution designed for superior durability and protection in demanding environments.
Ingress protection rated IP66 and IP67 for exceptional resistance to dust and water
Impact resistance rating IK08, ensuring reliability against physical stress
Comprised of UV-resistant polycarbonate material for long-lasting performance
Totally insulated, enhancing electrical safety in usage
Related links
- Fibox CUAL Series Polycarbonate Enclosure IP67 380 mm x 280 mm x 130 mm
- Fibox CUAL Series Polycarbonate Enclosure IP67 280 mm x 190 mm x 130 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP67 130 mm x 560 mm x 280 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 560 mm x 130 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 130 mm x 560 mm x 280 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 560 mm x 130 mm x 280 mm
- Fibox Flanged EKOE Series Light Grey Polycarbonate Enclosure IP67 280 mm x 130 mm x 280 mm
- Fibox Flanged EKPE Series Light Grey Polycarbonate Enclosure IP67 380 mm x 130 mm x 280 mm
