Fibox Flanged EKPE Series Light Grey Polycarbonate Enclosure, IP66, IP67, IK08, 380 mm x 130 mm x 280 mm
- RS Stock No.:
- 900-653
- Mfr. Part No.:
- 2538246
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP14,591.25
(exc. VAT)
PHP16,342.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,591.25 |
*price indicative
- RS Stock No.:
- 900-653
- Mfr. Part No.:
- 2538246
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 380mm | |
| External Length | 130mm | |
| Ventilated | No | |
| External Width | 280mm | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Shielding | No | |
| Hazardous Area Certification | UL | |
| Series | EKPE | |
| Mounting plate | Yes | |
| Standards/Approvals | UL | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Explosion Proof | Yes | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 380mm | ||
External Length 130mm | ||
Ventilated No | ||
External Width 280mm | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
Flanged Yes | ||
Shielding No | ||
Hazardous Area Certification UL | ||
Series EKPE | ||
Mounting plate Yes | ||
Standards/Approvals UL | ||
Transparent Door No | ||
IK Rating IK08 | ||
Explosion Proof Yes | ||
Gasket Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox enclosure is a robust solution designed to protect electrical components, ensuring longevity and performance across various environments.
Constructed from Durable polycarbonate material for enhanced longevity
Ingress protection rating of IP66/67 ensures robust protection against dust and water
Impact resistance compliant with IK08 standards, providing reliable durability
Temperature range of -40 °C to 80 °C supports extreme environmental conditions
Related links
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP66 130 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 130 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP66 130 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 180 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP67 180 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP66, 130 mm x 380 mm x 280 mm
- Fibox Flanged EKOE Series Light Grey Polycarbonate Enclosure IP67 280 mm x 130 mm x 280 mm
- Fibox Flanged EKPL Series Grey Grey Lid Polycarbonate General Purpose Enclosure IP67 380 mm x 230 mm x 280
