Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 130 mm x 560 mm x 280 mm
- RS Stock No.:
- 251-255
- Distrelec Article No.:
- 301-15-145
- Mfr. Part No.:
- EKTH 130 T ENCLOSURE
- Manufacturer:
- Fibox
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP13,799.90
(exc. VAT)
PHP15,455.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP13,799.90 |
| 10 - 14 | PHP13,385.91 |
| 15 + | PHP12,984.35 |
*price indicative
- RS Stock No.:
- 251-255
- Distrelec Article No.:
- 301-15-145
- Mfr. Part No.:
- EKTH 130 T ENCLOSURE
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 130mm | |
| External Length | 560mm | |
| External Width | 280mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | EK | |
| Standards/Approvals | SGS | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 130mm | ||
External Length 560mm | ||
External Width 280mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series EK | ||
Standards/Approvals SGS | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
EK Series Polycarbonte Enclosure without Chassis Plate
The Fibox EK series is an ideal enclosure for housing electrical equipment in either a single enclosure or a flexible modular system. These polycarbonate enclosures are impact resistant, self extinguishing and resistant to most acids and alkalis. The temperature range of the enclosure material is -40°C to +120°C, (+80°C for continuous use) and the flammability rating is UL94-V2.
RoHS compliant and halogen-free
UV resistant, complies with UL 508
Ingress Protection (EN 60529) to IP66/IP67
Impact Resistant (EN 62262) to IK08 for side surface and IK09 for front surface
Note
Optional gland plates and fasteners which fit pre-pressed openings and extension frames which increase enclosure height by 50mm, are available separately.
Approvals
UL (E75645 Vol.1 Sec.4); SETI 155113-01, GL 83-92, DNV E-4644, LR 90/00196 (E4), BV (Others)
Standards
USA Enclosures for Electrical Equipment, UL Type 1, 3, 3S, 4, 4X, 6, 6P and 12; UL File E75645.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.
Canada Industrial Control Equipment, Enclosures for Electrical Equipment/cUL.
Europe Empty enclosures for low-voltage switchgear and controlgear assemblies EN 62208:2003 (50298:1998).
Europe Safety of Information Technology Equipment, EN 60950, RoHS directive 2002/95/EC.
Russia GostR - Gost Russian certificate of conformity.
Supplied with
Enclosure, lid & screws and PUR/EPDM gasket.
Related links
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP67 130 mm x 560 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 130 mm x 280 mm x 190 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP66 130 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 130 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP66 130 mm x 280 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP66 130 mm x 280 mm x 190 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 130 mm x 380 mm x 190 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP67 130 mm x 190 mm x 190 mm
