Schneider Electric PanelSeT Series Polycarbonate Cover, IP65, 270 mm x 270 mm x 95 mm
- RS Stock No.:
- 871-434
- Mfr. Part No.:
- NSYTPLSC2727AG
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP7,103.40
(exc. VAT)
PHP7,955.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,103.40 |
*price indicative
- RS Stock No.:
- 871-434
- Mfr. Part No.:
- NSYTPLSC2727AG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| External Height | 270mm | |
| External Depth | 95mm | |
| Body Material | Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP65 | |
| Door Lock Type | Screw | |
| Colour | Grey | |
| Internal Mount Type | Front | |
| External Width | 270mm | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
External Height 270mm | ||
External Depth 95mm | ||
Body Material Polycarbonate | ||
Transparent Door No | ||
IP Rating IP65 | ||
Door Lock Type Screw | ||
Colour Grey | ||
Internal Mount Type Front | ||
External Width 270mm | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric polycarbonate cover is designed for universal applications. Made from polycarbonate, it delivers superior protection for enclosures while maintaining aesthetic appeal with its grey finish.
Constructed from Durable polycarbonate material for longevity
Grey colour (RAL 7035) ensures a sleek and modern appearance
Dimensions: 270 mm height, 270 mm width, and 95 mm depth
Mounts easily on the façade for straightforward installation
Related links
- Schneider Electric PanelSeT Series Polycarbonate Cover 270 mm x 540 mm x 45 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09, 135 mm x 270 mm x 270 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09, 135 mm x 270 mm x 360 mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09, 135 mm x 270 mm x 540 mm
- Schneider Electric NSY Series Polycarbonate Cover for Use with Encloser 270 mm x 540 mm x 540mm
- Schneider Electric PanelSeT Series Grey Fibreglass Reinforced Polyester Enclosure IK09, 135 mm x 180 mm x 270 mm
- Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Glass Reinforced Polyester Enclosure IK09, 270 mm x 180
- Schneider Electric PanelSeT Series Polycarbonate Cover for Use with Thalassa PLS x 540 mm x 540mm
