Schneider Electric Resi9 Series Plastic Control Panel, IP40, 225 mm x 250 mm x 45 mm, Repacked
- RS Stock No.:
- 866-201
- Mfr. Part No.:
- R9H13416W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP6,524.35
(exc. VAT)
PHP7,307.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,524.35 |
*price indicative
- RS Stock No.:
- 866-201
- Mfr. Part No.:
- R9H13416W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 225mm | |
| Product Type | Control Panel | |
| External Depth | 45mm | |
| Body Material | Plastic | |
| IP Rating | IP40 | |
| External Width | 250mm | |
| Colour | White | |
| Series | Resi9 | |
| Standards/Approvals | RoHS | |
| Product Condition | Repacked | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 225mm | ||
Product Type Control Panel | ||
External Depth 45mm | ||
Body Material Plastic | ||
IP Rating IP40 | ||
External Width 250mm | ||
Colour White | ||
Series Resi9 | ||
Standards/Approvals RoHS | ||
Product Condition Repacked | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Control panel enhances the functionality of compatible energy meters by offering robust installations and reliable performance in various settings. Its design prioritises efficiency and ease of use.
Designed for single-phase network connections
Wall-mounted for optimal space-saving functionality
Compatible with Opale and Resi9 ranges
Houses up to 13 modules with 9 mm pitches
1
30
25
55
Related links
- Schneider Electric Resi9 Series Control Desk Wall Box 225 mm x 250 mm x 45 mm
- Schneider Electric Resi9 Series Plastic Access Cover for Use with Resi9 x 220 mm x 476mm
- Hammond 1551 Series Black White Black Lid Plastic General Purpose Enclosure 20 mm x 45 mm x 45 mm
- Takachi Electric Industrial TW Series Black Black Lid ABS Enclosure 25 mm x 90 mm x 45 mm
- Vikan White Squeegee for Cleaning
- Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9 920 mm x 340mm
- Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9 540 mm x 340mm
- Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9 670 mm x 340mm
