Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9 920 mm x 340mm
- RS Stock No.:
- 341-346
- Mfr. Part No.:
- R9H13254
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP33,724.46
(exc. VAT)
PHP37,771.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,724.46 |
*price indicative
- RS Stock No.:
- 341-346
- Mfr. Part No.:
- R9H13254
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| For Use With | Resi9 | |
| Width | 340mm | |
| Material | Sheet Metal | |
| Height | 920mm | |
| Colour | White | |
| IP Rating | IP40 | |
| Series | Resi9 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
For Use With Resi9 | ||
Width 340mm | ||
Material Sheet Metal | ||
Height 920mm | ||
Colour White | ||
IP Rating IP40 | ||
Series Resi9 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric enclosure cover is designed to accommodate 13 modules per row, with 5 horizontal rows. It does not include a mounting plate. The external dimensions are 340 mm in width, 920 mm in height, and 140 mm in depth. The enclosure is white in colour.
Flush mounting
Made of Sheet metal
Related links
- Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9 540 mm x 340mm
- Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9 670 mm x 340mm
- Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9 790 mm x 340mm
- Schneider Electric Resi9 Series Metal Mounting Plate x 18 mm
- Schneider Electric Resi9 Series Enclosure for Use with Resi9 x 357mm
- Schneider Electric Resi9 Series Cable Entry Seal for Use with Resi9 x 390mm
- Schneider Electric Resi9 Series Plain Door for Use with Resi9 Enclosure x 247.5mm
- Schneider Electric Resi9 Series Transparent Door for Use with Resi9 Enclosure x 495.5 mm x 352.5mm
