Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9 790 mm x 340mm
- RS Stock No.:
- 432-800
- Mfr. Part No.:
- R9H13253
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP24,449.68
(exc. VAT)
PHP27,383.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,449.68 |
*price indicative
- RS Stock No.:
- 432-800
- Mfr. Part No.:
- R9H13253
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| For Use With | Resi9 | |
| Width | 340mm | |
| Material | Sheet Metal | |
| Height | 790mm | |
| Colour | White | |
| IP Rating | IP40 | |
| Series | Resi9 | |
| Standards/Approvals | RoHS, NF C 15-100, EN 60529 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
For Use With Resi9 | ||
Width 340mm | ||
Material Sheet Metal | ||
Height 790mm | ||
Colour White | ||
IP Rating IP40 | ||
Series Resi9 | ||
Standards/Approvals RoHS, NF C 15-100, EN 60529 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric enclosure cover is designed to hold 13 modules per row, with 4 horizontal rows. It does not include a mounting plate. The external dimensions are 340 mm in width, 790 mm in height, and 140 mm in depth. The colour of the enclosure is white.
Flush mounting
Made of Sheet metal
Related links
- Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9 920 mm x 340mm
- Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9 540 mm x 340mm
- Schneider Electric Resi9 Series Sheet Metal Cover for Use with Resi9 670 mm x 340mm
- Schneider Electric SE250MET Series Panel Kit for Use with Electrical Enclosure x 510 mm x 340mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 580 mm x 45 mm x 340mm
- ABB PSVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power x 370 mm x 340mm
- 3M Shielding Sheet 340 mm x 340mm x 2 mm
- Legrand Grey 3 Compartment, 230 mm x 340mm
