Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC, TC1232COA713
- RS Stock No.:
- 264-8865
- Mfr. Part No.:
- TC1232COA713
- Manufacturer:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP531.69
(exc. VAT)
PHP595.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP106.338 | PHP531.69 | - |
| 50 - 95 | PHP88.684 | PHP443.42 | 16% |
| 100 - 245 | PHP79.924 | PHP399.62 | 24% |
| 250 - 995 | PHP78.284 | PHP391.42 | 26% |
| 1000 + | PHP76.78 | PHP383.90 | 27% |
*price indicative
- RS Stock No.:
- 264-8865
- Mfr. Part No.:
- TC1232COA713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reset Active Time | 251ms | |
| Minimum Operating Temperature | 0°C | |
| Reset Threshold Voltage | 4.5V | |
| Monitored Voltage | 4.75V | |
| Maximum Operating Temperature | 70°C | |
| Series | TC1232 | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reset Active Time 251ms | ||
Minimum Operating Temperature 0°C | ||
Reset Threshold Voltage 4.5V | ||
Monitored Voltage 4.75V | ||
Maximum Operating Temperature 70°C | ||
Series TC1232 | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 4V | ||
Automotive Standard No | ||
The Microchip processor supervisor provides three important functions to safeguard processor sanity: precision power on/off reset control, watchdog timer and external reset override. On power-up, the it holds the processor in the reset state for a minimum of 250msec after VCC is within tolerance to ensure a stable system start-up. Microprocessor sanity is monitored by the on-board watchdog circuit. The microprocessor must provide a periodic low-going signal on the ST input. Should the processor fail to supply this signal within the selected time-out period (150msec, 600msec or 1200msec), an out-of-control processor is indicated and the TC1232 issues a processor reset as a result. The outputs are immediately driven active when the PB input is brought low by an external push-button switch or other electronic signal. When connected to a push-button switch, the TC1232 provides contact debounce.
Precision Voltage Monitor: Adjustable +4.5V or +4.75V
Reset Pulse Width: 250 msec minimum
No External Components
Adjustable Watchdog Timer: 150msec, 600msec or 1.2sec
Operating Voltage 4.0V to 5.5V
Debounced Manual Reset Input for External Override
Related links
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC, TC1232COA713
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC, TC1232EOA713
- MaxLinear 1 Voltage Supervisor 8-Pin 4.5 V SOIC, SP706EN-L/TR
- Microchip 1 Voltage Supervisor 8-Pin 4.62 V SOIC, MIC1232MY
- Microchip 1 Voltage Supervisor 8-Pin SOIC-8, MIC1232NY
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232EOA
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232EPA
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232COA
