Microchip 1 Voltage Supervisor 8-Pin 4.62 V SOIC, MIC1232MY
- RS Stock No.:
- 649-557
- Mfr. Part No.:
- MIC1232MY
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP416.85
(exc. VAT)
PHP466.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 570 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | PHP83.37 | PHP416.85 | - |
| 50 - 245 | PHP73.274 | PHP366.37 | 12% |
| 250 - 495 | PHP65.806 | PHP329.03 | 21% |
| 500 + | PHP56.722 | PHP283.61 | 31% |
*price indicative
- RS Stock No.:
- 649-557
- Mfr. Part No.:
- MIC1232MY
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low Open Drain, Active High Push Pull | |
| Mount Type | Through Hole, Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 4.62V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 5V | |
| Reset Active Time | 1000ms | |
| Maximum Operating Temperature | 85°C | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Series | MIC1232 | |
| Width | 3.9mm | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low Open Drain, Active High Push Pull | ||
Mount Type Through Hole, Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reset Threshold Voltage 4.62V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 5V | ||
Reset Active Time 1000ms | ||
Maximum Operating Temperature 85°C | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Series MIC1232 | ||
Width 3.9mm | ||
Height 1.75mm | ||
Automotive Standard No | ||
The Microchip Multifunction circuit which monitors microprocessor activity, external reset and power supplies in microprocessor based systems. The circuit functions include a watchdog time, power supply monitor, microprocessor reset, and manual pushbutton reset input.
Precision supply voltage monitor and select between 5% or 10% of supply voltage
Available in 8-pin surface mount (SO)
Debounced External reset input
Related links
- Microchip 1 Voltage Supervisor 8-Pin SOIC-8, MIC1232MY-TR
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC, TC1232EOA713
- Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC, TC1232COA713
- Microchip 1 Voltage Supervisor 8-Pin SOIC-8, MIC1232NY
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232EOA
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232EPA
- Microchip 1 Voltage Supervisor 8-Pin SOIC, TC1232COA
- Microchip 1 Voltage Supervisor 8-Pin SOIC PDIP, MIC1832MY-TR
