Microchip 1 Voltage Supervisor 8-Pin 4.5 V SOIC, TC1232COA713

This image is representative of the product range

Subtotal (1 reel of 3300 units)*

PHP273,494.10

(exc. VAT)

PHP306,312.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3300 +PHP82.877PHP273,494.10

*price indicative

RS Stock No.:
264-8864
Mfr. Part No.:
TC1232COA713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Package Type

SOIC

Pin Count

8

Reset Active Time

251ms

Reset Threshold Voltage

4.5V

Monitored Voltage

4.75V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

TC1232

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

4V

The Microchip processor supervisor provides three important functions to safeguard processor sanity: precision power on/off reset control, watchdog timer and external reset override. On power-up, the it holds the processor in the reset state for a minimum of 250msec after VCC is within tolerance to ensure a stable system start-up. Microprocessor sanity is monitored by the on-board watchdog circuit. The microprocessor must provide a periodic low-going signal on the ST input. Should the processor fail to supply this signal within the selected time-out period (150msec, 600msec or 1200msec), an out-of-control processor is indicated and the TC1232 issues a processor reset as a result. The outputs are immediately driven active when the PB input is brought low by an external push-button switch or other electronic signal. When connected to a push-button switch, the TC1232 provides contact debounce.

Precision Voltage Monitor: Adjustable +4.5V or +4.75V

Reset Pulse Width: 250 msec minimum

No External Components

Adjustable Watchdog Timer: 150msec, 600msec or 1.2sec

Operating Voltage 4.0V to 5.5V

Debounced Manual Reset Input for External Override

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy