Texas Instruments LP5951MF-3.3/NOPB, LDO Regulator, 150mA, 3.3 V, ±2% 5-Pin, SOT-23
- RS Stock No.:
- 651-4943
- Mfr. Part No.:
- LP5951MF-3.3/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 651-4943
- Mfr. Part No.:
- LP5951MF-3.3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Related links
- Texas Instruments LP5951MF-1.8/NOPB, Linear Voltage Regulator 5.5V 5-Pin
- STMicroelectronics LD2985BM30R 150mA SOT-23
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- STMicroelectronics LDS3985M33R 300mA SOT-23
- Microchip MCP1726-5002E/MF 1A 2% 8-Pin, DFN
- Texas Instruments LP2992IM5-3.3/NOPB, Voltage Regulator 16V SOT-23 5-Pin
- Texas Instruments LMS8117AMP-3.3/NOPB, Voltage Regulator 15V SOT-223 4-Pin
- Texas Instruments LP38692MP-3.3/NOPB, Voltage Regulator 10V SOT-223 5-Pin
