STMicroelectronics LDS3985M33R, LDO Regulator, 300mA, 3.3 V 5-Pin, SOT-23
- RS Stock No.:
- 880-5323
- Mfr. Part No.:
- LDS3985M33R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 880-5323
- Mfr. Part No.:
- LDS3985M33R
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Function | Internal Current and Thermal Limit, Logic Controlled Electronic Shutdown | |
| Maximum Output Current | 300mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.19 %/V | |
| Load Regulation | 0.004 %/mA | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 1.5 (OFF Mode) μA, 300 (ON Mode) μA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.95 x 1.6 x 1.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 6 V | |
| Height | 1.3mm | |
| Length | 2.95mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Function Internal Current and Thermal Limit, Logic Controlled Electronic Shutdown | ||
Maximum Output Current 300mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.19 %/V | ||
Load Regulation 0.004 %/mA | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 1.5 (OFF Mode) μA, 300 (ON Mode) μA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.95 x 1.6 x 1.3mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 6 V | ||
Height 1.3mm | ||
Length 2.95mm | ||
Width 1.6mm | ||
Related links
- Texas Instruments LP5951MF-3.3/NOPB 150mA ±2% 5-Pin, SOT-23
- STMicroelectronics LD2985BM30R 150mA SOT-23
- Texas Instruments TPS613221ADBVT Fixed SOT-23
- STMicroelectronics ST730M50R Regulator 5V, SOT-23-5L 5-Pin
- Texas Instruments LM3671MF-3.3/NOPB Adjustable 1.1 V 5-Pin, SOT-23
- ON Semiconductor NCP585DSN25T1G 350mA ±3% 5-Pin, SOT-23
- STMicroelectronics Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics ST732M28R Regulator 2.8V, SOT-23-5 5-Pin
