Microchip MCP1726-5002E/MF, LDO Regulator, 1A, 5 V, 2% 8-Pin, DFN
- RS Stock No.:
- 165-2029
- Mfr. Part No.:
- MCP1726-5002E/MF
- Manufacturer:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-2029
- Mfr. Part No.:
- MCP1726-5002E/MF
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
- COO (Country of Origin):
- TH
Related links
- DiodesZetex AP1117E50G-13 Voltage Regulator 1A SOT-223
- Microchip MCP1726-ADJE/MF Voltage Regulator 5V, DFN 8-Pin
- Microchip MCP1726-3302E/MF Voltage Regulator 6V, DFN 8-Pin
- Lorlin Key Switch 1A 1-Way Common-Key
- Microchip Voltage Regulator 5V, DFN 8-Pin
- Microchip MCP1791T-5002E/DC 70mA ±2.5% 6-Pin, SOT-223
- ON Semiconductor NCP553SQ25T1G 2.5 V SC-82AB
- Texas Instruments LP5951MF-3.3/NOPB 150mA ±2% 5-Pin, SOT-23
