Lorlin Key Switch, SPDT, 1A 1-Way Common-Key
- RS Stock No.:
- 840-850
- Mfr. Part No.:
- SRL-5-V-S-2-850-RS
- Manufacturer:
- Lorlin
N
Subtotal (1 unit)*
PHP800.33
(exc. VAT)
PHP896.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP800.33 |
*price indicative
- RS Stock No.:
- 840-850
- Mfr. Part No.:
- SRL-5-V-S-2-850-RS
- Manufacturer:
- Lorlin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lorlin | |
| Product Type | Key Switch | |
| Number of Positions | 1 | |
| Switch Operation | On-Off | |
| Contact Configuration | SPDT | |
| Housing Material | Polyamide | |
| Key Trapping | Yes | |
| Switch Contact Current | 1A | |
| Key Type | Common | |
| Terminal Type | Solder | |
| Bezel Shape | Round | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V | |
| Switch Configuration | SPDT | |
| Key Index Angle | 90° | |
| Contact Material | Brass | |
| Mechanical Life | 10000Cycles | |
| Maximum Operating Temperature | 65°C | |
| Series | SRL | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Lorlin | ||
Product Type Key Switch | ||
Number of Positions 1 | ||
Switch Operation On-Off | ||
Contact Configuration SPDT | ||
Housing Material Polyamide | ||
Key Trapping Yes | ||
Switch Contact Current 1A | ||
Key Type Common | ||
Terminal Type Solder | ||
Bezel Shape Round | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V | ||
Switch Configuration SPDT | ||
Key Index Angle 90° | ||
Contact Material Brass | ||
Mechanical Life 10000Cycles | ||
Maximum Operating Temperature 65°C | ||
Series SRL | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- GB
The Lorlin lock switch is a robust and versatile locking mechanism designed for reliable electrical and mechanical operation. This product ensures secure access control while withstanding more than 10,000 operational cycles.
Switch rating of 1A at 24V ac/dc ensures compatibility with various low-voltage applications
Constructed with a Durable zinc alloy housing, providing long-lasting performance
Features an impressive proof voltage of 750 Vac, ensuring electrical safety
Operating temperature range of -20°C to +65°C makes it suitable for diverse environments
Related links
- Lorlin Key Switch 1A 1-Way Common-Key
- Lorlin Key Switch 1A 2-Way Common-Key
- Lorlin Key Switch 1A 3-Way Common-Key
- Lorlin Key Switch 1A 2-Way Common-Key
- Lorlin Key Switch 1A 3-Way Common-Key
- Lorlin Key Switch 1A 2-Way Common-Key
- Lorlin IP67 Key Switch 1A 2-Way Common-Key
- Lorlin IP67 Key Switch 1A 3-Way Common-Key
