SICK Vision Sensor - 1024 x 576 pixel

N

Subtotal (1 unit)*

PHP358,493.91

(exc. VAT)

PHP401,513.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP358,493.91

*price indicative

RS Stock No.:
781-283
Mfr. Part No.:
V3S146-1ABBBCA
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Light Source

LED

Product Type

Vision Sensor

Imaging Technology

CMOS

Screen Resolution

1024 x 576 pixel

Output Type

Digital

Interface Type

Digital, Ethernet TCP/IP

Terminal Type

M12

Maximum Supply Voltage

57V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Series

V3S146

IP Rating

IP65, IP67

COO (Country of Origin):
DE
The SICK 3D machine Vision sensor is designed for detecting people and objects in various environments. It efficiently processes data with integrated application software, enhancing operational accuracy and adaptability.

Configurable field of view options, enabling tailored application scenarios

Pre-calibrated for immediate use, reducing setup time and complexity

Robust detection capabilities for a range of subjects including vehicles and people

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy