SICK 300 mm Vision Sensor , Monochrome- 1280 x 960 pixel

Subtotal (1 unit)*

PHP286,594.31

(exc. VAT)

PHP320,985.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP286,594.31

*price indicative

RS Stock No.:
781-279
Mfr. Part No.:
V2D611P-MLSCI5
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Light Source

LED

Product Type

Vision Sensor

Imaging Technology

CMOS

Screen Resolution

1280 x 960 pixel

Output Type

Digital Input/Output (Configurable)

Terminal Type

M12

Interface Type

CAN, Ethernet TCP/IP, Ethernet/IP, PROFINET, Serial

Maximum Supply Voltage

24V dc

Vision Colour Type

Monochrome

Maximum Detection

300mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

UKCA

Housing Material

Zinc Die Cast

Series

V2D611P

IP Rating

IP65

COO (Country of Origin):
DE
The SICK sophisticated 2D machine Vision sensor is designed for quality inspections, object detection, and measurement tasks, ensuring precision in various industrial applications.

Features a 1280 x 960 pixel CMOS monochrome sensor for high-resolution imaging

Incorporates global shutter technology for capturing fast-moving objects

Supports multiple interfaces including RS-232, Ethernet, and PROFINET for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy