SICK Vision Sensor - 512 x 424 pixel
- RS Stock No.:
- 781-282
- Mfr. Part No.:
- V3S145-1AAAARA NOVA QI
- Manufacturer:
- SICK
N
Subtotal (1 unit)*
PHP280,515.31
(exc. VAT)
PHP314,177.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP280,515.31 |
*price indicative
- RS Stock No.:
- 781-282
- Mfr. Part No.:
- V3S145-1AAAARA NOVA QI
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Vision Sensor | |
| Light Source | LED | |
| Imaging Technology | CMOS | |
| Screen Resolution | 512 x 424 pixel | |
| Output Type | Digital Output | |
| Terminal Type | M12 | |
| Interface Type | Digital, Ethernet TCP/IP | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Series | V3S145 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Vision Sensor | ||
Light Source LED | ||
Imaging Technology CMOS | ||
Screen Resolution 512 x 424 pixel | ||
Output Type Digital Output | ||
Terminal Type M12 | ||
Interface Type Digital, Ethernet TCP/IP | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Series V3S145 | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The SICK 3D Vision Camera leverages time-of-flight technology to capture real-time 3D data, ensuring accurate performance in various applications.
Operates at a maximum frame rate of 30 fps for seamless data acquisition
Features a detection angle of 70° x 60° to optimise field coverage
Supports distances up to 16 m, enhancing operational flexibility
Designed to be IP65 and IP67 rated for superior environmental protection
Utilises a robust ARM Cortex A53 processor running at 1.8 GHz for efficient processing
Related links
- SICK Vision Sensor - 1024 x 576 pixel
- SICK 300 mm Vision Sensor , Monochrome- 1280 x 960 pixel
- SICK 300 mm Vision Sensor , Monochrome- 1.2 MP
- SICK 2500 mm Vision Sensor , Monochrome- 5.1 MP
- SICK 50 mm Vision Sensor , Shades Of Grey- 640 x 480
- Omron Vision Sensor - 752 x 480 pixel
- Omron Vision Sensor - 320 x 240 pixel
- Omron Vision Sensor , Monochrome- 752 x 480 pixel