SAM Vehicle Test Kit Complete Oil Change No 2 Panel with Tools

N

Subtotal (1 unit)*

PHP39,977.57

(exc. VAT)

PHP44,774.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,977.57

*price indicative

RS Stock No.:
900-801
Mfr. Part No.:
PAN-VID2
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Vehicle Test Kit

Kit Contents

Complete Oil Change No 2 Panel with Tools

Standards/Approvals

ISO 9001

COO (Country of Origin):
TW
The SAM screen-printed panel designed to hold 30 oil filter caps, facilitating organised access to tools for efficient oil changes.

Panel dimensions measure 1000 x 600 mm, providing ample space for tools

Available in custom background colours with black imprints for visibility

Round perforations enable secure gripping of tools using compatible hooks

Includes a set of hooks and a wall attachment rail for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy