SAM Vehicle Test Kit Adaptors
- RS Stock No.:
- 901-015
- Mfr. Part No.:
- C364C
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP36,210.55
(exc. VAT)
PHP40,555.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,210.55 |
*price indicative
- RS Stock No.:
- 901-015
- Mfr. Part No.:
- C364C
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Vehicle Test Kit | |
| Kit Contents | Adaptors | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Vehicle Test Kit | ||
Kit Contents Adaptors | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- GB
The SAM petrol compression meter provides accurate and direct pressure readings, facilitating efficient engine diagnostics and maintenance. Its essential function is to assess cylinder compression rates across various vehicles for optimal performance.
Compression meter features a pressure gauge with a range of 0 to 25 bar
Includes two 50cm hoses alongside adaptors for versatile connections
Equipped with a quick-connect threaded coupling adaptor for compressed Air
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
