SAM Vehicle Test Kit Thermometer
- RS Stock No.:
- 900-997
- Mfr. Part No.:
- 913-12K
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP31,798.35
(exc. VAT)
PHP35,614.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,798.35 |
*price indicative
- RS Stock No.:
- 900-997
- Mfr. Part No.:
- 913-12K
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Vehicle Test Kit | |
| Kit Contents | Thermometer | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Vehicle Test Kit | ||
Kit Contents Thermometer | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM universal cooling liquid pressure testing box designed to detect leaks in the cooling system efficiently. It offers a comprehensive solution for a wide range of engines, ensuring optimal performance and reliability.
Includes a pressure pump with gauge measuring 0 to 2.5 BAR
Equipped with a thermometer that ranges from 0° to 200°C
Comes with 16 ABS adaptors in various colours for broad compatibility
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
