SAM Vehicle Test Kit Spy Joint Spacer
- RS Stock No.:
- 667-137
- Mfr. Part No.:
- MT-11
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP13,302.33
(exc. VAT)
PHP14,898.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,302.33 |
*price indicative
- RS Stock No.:
- 667-137
- Mfr. Part No.:
- MT-11
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Vehicle Test Kit | |
| Kit Contents | Spy Joint Spacer | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Vehicle Test Kit | ||
Kit Contents Spy Joint Spacer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Spy joint spacer is expertly designed for the seamless installation of most fork Seals in bicycles. Crafted from robust carbon steel, this innovative tool features a split design with a weighted body that guarantees ease of use across various conventional and inverted fork types. The unique three-jaw chuck forms precise pressure points, ensuring that new fork Seals are installed without any damage. With its adjustable size, this tool eliminates the need for multiple purchases, offering a versatile solution suitable for different bicycle models. Specifically engineered for OEM lip type Seals, the spy joint spacer enhances your bike maintenance experience by delivering reliability and efficiency.
Made from Durable carbon steel for long lasting performance
Split design allows for easy handling and application
Weighted body ensures consistent pressure on Seals during installation
Suitable for both conventional and inverted forks increasing versatility
Three jaw chuck creates precise pressure points for secure seal placement
Adjustable size accommodates multiple bicycle models reducing the need for extra tools
Specifically designed for OEM lip type Seals ensuring compatibility
