Teng Tools Dolly Curved Dolly
- RS Stock No.:
- 810-321
- Mfr. Part No.:
- AT415
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
PHP4,444.22
(exc. VAT)
PHP4,977.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,444.22 |
*price indicative
- RS Stock No.:
- 810-321
- Mfr. Part No.:
- AT415
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Dolly | |
| Kit Contents | Curved Dolly | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Dolly | ||
Kit Contents Curved Dolly | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools body working tool is designed for panel beating of sheet metal. It is best used alongside body working hammers, offering precision and reliability for demanding tasks.
Manufactured in Taiwan for quality assurance
Net weight of 861 grams for optimal handling
Compact dimensions: 60 mm wide, 30 mm high, and 80 mm long
Ideal for professionals in automotive and engineering sectors
Part of a comprehensive range of body working tools
