Teng Tools Vehicle Repair Dolly Heel Bodywork Dolly
- RS Stock No.:
- 810-322
- Mfr. Part No.:
- AT420
- Manufacturer:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
PHP4,342.80
(exc. VAT)
PHP4,863.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,342.80 |
*price indicative
- RS Stock No.:
- 810-322
- Mfr. Part No.:
- AT420
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Kit Type | Vehicle Repair | |
| Product Type | Dolly | |
| Kit Contents | Heel Bodywork Dolly | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Kit Type Vehicle Repair | ||
Product Type Dolly | ||
Kit Contents Heel Bodywork Dolly | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools doll is a specialised body working tool designed for panel beating of sheet metal, making it an essential aid for professionals in automotive and engineering sectors.
Constructed to facilitate precise shaping of curved bodywork
Compatible with TengTools body working hammers for enhanced performance
Lightweight design with a net weight of 1151g for easy handling
Compact dimensions: 58mm width, 40mm height, 128mm length for convenient storage
Manufactured in Taiwan, ensuring high-quality craftsmanship
Related links
- Teng Tools Dolly Curved Dolly
- Teng Tools Plug Plug Drain Plug
- Teng Tools Compressor Piston Ring Compressor
- Automotive Diagnostic Tools Vehicle Owners Must Have
- SAM Vehicle Test Kit Complete Oil Change No 2 Panel with Tools
- Vehicle Test Kits
- Teng Tools PVC Cover for use with vehicle
- SAM Vehicle Test Kit Dolly Block
