SAM Vehicle Test Kit
- RS Stock No.:
- 900-806
- Mfr. Part No.:
- RC1120
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP12,730.95
(exc. VAT)
PHP14,258.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,730.95 |
*price indicative
- RS Stock No.:
- 900-806
- Mfr. Part No.:
- RC1120
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Vehicle Test Kit | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Vehicle Test Kit | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- CN
The SAM Air cannon is a versatile tool designed for efficiently blasting tyre beads, making the process quicker and more effective.
Weight is 12 kg, providing a stable platform during operation
Dimensions include a width of 420 mm, length of 260 mm, and height of 300 mm
Offers a guarantee under M2 | SAM Equipment and Machine Guarantee, ensuring reliability
Designed specifically for tyre bead blasting, enhancing user efficiency
