Geberit Lever Actuator - Actuator
- RS Stock No.:
- 905-039
- Mfr. Part No.:
- 94932
- Manufacturer:
- Geberit
N
Subtotal (1 unit)*
PHP117.10
(exc. VAT)
PHP131.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117.10 |
*price indicative
- RS Stock No.:
- 905-039
- Mfr. Part No.:
- 94932
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Actuator | |
| Actuator Type | Lever | |
| Function | Actuator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Actuator | ||
Actuator Type Lever | ||
Function Actuator | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Geberit lever set is a Crucial component designed to facilitate seamless operation of specific bathroom fittings. It combines practical functionality with reliable performance, ensuring user satisfaction.
Includes an actuator lever for improved handling
Comes with a nut for secure installation
Designed for internal use, enhancing utility in relevant applications
Related links
- Geberit Lever Actuator - Actuator
- Telemecanique Sensors XCR Series Lever Actuator
- Eaton 3 Position 90 °, Short Lever Actuator 20 A
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- Marquardt For Use With 1045 Series
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage
- Legrand 3 Position 45 °, Lever Actuator 20 A
