SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-510
- Mfr. Part No.:
- AVF234SF132
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP90,300.56
(exc. VAT)
PHP101,136.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,300.56 |
*price indicative
- RS Stock No.:
- 766-510
- Mfr. Part No.:
- AVF234SF132
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 8s | |
| Maximum Closing Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 10W | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | EN IEC 63000:2018 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 8s | ||
Maximum Closing Time 30s | ||
Supply Voltage 24V | ||
Power Rating 10W | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals EN IEC 63000:2018 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION ventilation actuator is designed for precise control of 2- and 3-way valves, enhancing energy efficiency and reducing noise levels during operation.
Operates with 2- and 3-way valves, ensuring compatibility across multiple types
Adjustable settings for linear, quadratic, or equal percentage curves for versatile valve operation
Automatic recognition of input signals, providing efficient control without manual adjustments
Equipped with a robust spring return, ensuring position maintenance during power outages
Related links
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
