Geberit Lever Actuator - Actuator
- RS Stock No.:
- 905-160
- Mfr. Part No.:
- 242.541.00.2
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,485.20
(exc. VAT)
PHP6,143.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,485.20 |
*price indicative
- RS Stock No.:
- 905-160
- Mfr. Part No.:
- 242.541.00.2
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Actuator | |
| Actuator Type | Lever | |
| Function | Actuator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Actuator | ||
Actuator Type Lever | ||
Function Actuator | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Geberit valve TOP set designed for MAP ball applications, ensuring reliability in controlled environments. This component is essential for maintaining optimal pressure and performance in hydraulic systems.
Constructed with stainless steel for enhanced strength
Includes upper part with EPDM O-ring for optimal sealing
Equipped with two silicone seal rings to prevent leaks
Comes with an actuator lever for convenient operation
Related links
- Geberit Lever Actuator - Actuator
- Geberit Lever 2 Port Actuator - On or Off Control
- Telemecanique Sensors XCR Series Lever Actuator
- Eaton 3 Position 90 °, Short Lever Actuator 20 A
- Legrand 3 Position 45 °, Lever Actuator 16 A
- Legrand 3 Position 45 °, Lever Actuator 20 A
- Eaton 3 Position 45 °, Short Lever Actuator 20 A
- Eaton 2 Position 90 °, Short Lever Actuator 20 A
