Geberit Lever 2 Port Actuator - On or Off Control
- RS Stock No.:
- 913-050
- Mfr. Part No.:
- 90776
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,006.35
(exc. VAT)
PHP2,247.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,006.35 |
*price indicative
- RS Stock No.:
- 913-050
- Mfr. Part No.:
- 90776
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Actuator | |
| Number of Ports Supported | 2 | |
| Actuator Type | Lever | |
| Function | On or Off Control | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Actuator | ||
Number of Ports Supported 2 | ||
Actuator Type Lever | ||
Function On or Off Control | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Geberit actuator lever set is a lockable mechanism is designed for seamless control of Geberit Mapress ball valves, offering efficient operation with enhanced security.
Constructed from Durable stainless steel for long-lasting performance
Lockable design ensures security and prevents unauthorised usage
Compatibility with multiple diameter ranges increases versatility
Streamlined design supports efficient operation in various setups
Related links
- Geberit Lever 2 Port Actuator - On or Off Control
- Geberit Lever Actuator - Actuator
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Festo Pneumatic 2 Port Actuated Ball Valve - Actuator
- RS PRO Pneumatic 2 Port Valve Actuator - Double Acting
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Straight, 230V ac Supply Voltage
- Crouzet For Use With 83 Series
