Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-289
- Mfr. Part No.:
- SAT61.51 / S55158-A118
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP45,606.40
(exc. VAT)
PHP51,079.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP45,606.40 |
*price indicative
- RS Stock No.:
- 639-289
- Mfr. Part No.:
- SAT61.51 / S55158-A118
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 2 | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Standards/Approvals | EN60730-x, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 2 | ||
Product Type Valve Actuator | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Standards/Approvals EN60730-x, EAC, UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Actuator offers 300 N of force and a 5.5 mm stroke for precise motion control in industrial applications. It supports both AC and DC 24 V power supplies, providing flexibility for diverse automation systems. The actuator features advanced input options, including DC 0 to 10 V and DC 4 to20 mA control signals, ensuring easy integration with various control systems. With an 15-second cycle time, it enables quick and efficient actuation for time-sensitive operations.
Position and status indication
CE and UKCA compliant
RoHS compliant
Related links
- Siemens Electric 2 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Straight, 230V ac Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 2 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Arduino Uno Rev 3 SMD
