SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-278
- Mfr. Part No.:
- AVN224SF132-5
- Manufacturer:
- SAUTER REGULATION
Subtotal (1 unit)*
PHP109,253.43
(exc. VAT)
PHP122,363.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,253.43 |
*price indicative
- RS Stock No.:
- 766-278
- Mfr. Part No.:
- AVN224SF132-5
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 6s | |
| Maximum Closing Time | 30s | |
| Supply Voltage | 24V | |
| Power Rating | 18VA | |
| Actuator Type | Electric | |
| Function | Actuator | |
| Standards/Approvals | PED 2014/68/EU | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Maximum Opening Time 6s | ||
Maximum Closing Time 30s | ||
Supply Voltage 24V | ||
Power Rating 18VA | ||
Actuator Type Electric | ||
Function Actuator | ||
Standards/Approvals PED 2014/68/EU | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION valve actuator designed for precise control in HVAC applications, ensuring reliable operation in conjunction with various valve types for enhanced energy efficiency and minimal noise.
Automatic spindle connection after control voltage is applied
Simple assembly with valve for user-friendly installation
LED indicators provide Visual feedback for operational status
Maintenance-free gear unit constructed from Durable materials
Related links
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
- SAUTER REGULATION Electric 3 Port Seat Valve Actuator - Motor Control, 24V ac/dc Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
