SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V Supply Voltage
- RS Stock No.:
- 766-597
- Mfr. Part No.:
- AXT301F112
- Manufacturer:
- SAUTER REGULATION
This image is representative of the product range
Subtotal (1 unit)*
PHP2,505.71
(exc. VAT)
PHP2,806.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,505.71 |
*price indicative
- RS Stock No.:
- 766-597
- Mfr. Part No.:
- AXT301F112
- Manufacturer:
- SAUTER REGULATION
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAUTER REGULATION | |
| Product Type | Valve Actuator | |
| Maximum Opening Time | 4min | |
| Supply Voltage | 24V | |
| Power Rating | 1W | |
| Actuator Type | Thermal | |
| Function | Actuator | |
| Standards/Approvals | EN IEC 63000 | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Valve Actuator | ||
Maximum Opening Time 4min | ||
Supply Voltage 24V | ||
Power Rating 1W | ||
Actuator Type Thermal | ||
Function Actuator | ||
Standards/Approvals EN IEC 63000 | ||
- COO (Country of Origin):
- DE
The SAUTER REGULATION thermal actuator designed for efficient control in heating and cooling systems. Its primary function is to effectively manage unit valves with a focus on energy efficiency and optimal operation.
Actuation of valves with low-force fitting using an adapter ring
Available in normally closed and normally open versions for versatile applications
Equipped with a thermal expansion element for precise control
Features a clear position indicator that is visible from multiple angles
Capable of operation at ambient temperatures ranging from 0 to 60 °C
Related links
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 24V ac/dc Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 230V Supply Voltage
- SAUTER REGULATION Thermal Valve Actuator - Actuator, 230V ac Supply Voltage
- SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Rotary Rotary Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- SAUTER REGULATION Valve 3 Port Seat Valve Actuator -, 24V ac/dc Supply Voltage
