SAUTER REGULATION Electric Valve Actuator - Actuator, 24V Supply Voltage

This image is representative of the product range

Subtotal (1 unit)*

PHP16,935.89

(exc. VAT)

PHP18,968.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,935.89

*price indicative

RS Stock No.:
766-591
Mfr. Part No.:
AXF217SF405
Manufacturer:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Product Type

Valve Actuator

Maximum Opening Time

8s

Supply Voltage

24V

Power Rating

2.5VA

Actuator Type

Electric

Function

Actuator

Standards/Approvals

60730-2-14

COO (Country of Origin):
IT
The SAUTER REGULATION motorised actuator is designed for unit valves and features intelligent control, ensuring precise modulation of valve positions. Its functionality enhances energy efficiency while providing reliable automated performance.

Equipped with a maintenance-free gear unit for long-lasting service

Includes an automatic stroke adjustment feature to optimise performance

Supports an electrical reset function to restore predefined valve positions

Designed for retrofitting to existing installations using appropriate adapters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy