Herga Pressure Sensor SPST-NO 0.025 bar to 0.12 bar

Get a bulk buy discount

Add 6 more to save PHP732.18

View bulk pricing options

Subtotal (1 unit)*

PHP4,067.11

(exc. VAT)

PHP4,555.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 5PHP4,067.11-
6 - 11PHP3,945.08PHP732.18
12 +PHP3,826.71PHP2,884.80

*price indicative

RS Stock No.:
397-1135
Mfr. Part No.:
6101-0005
Manufacturer:
Herga
Find similar products by selecting one or more attributes.
Select all

Brand

Herga

Product Type

Pressure Sensor

Minimum Operating Pressure

0.025bar

Current

20mA

Contact Configuration

SPST-NO

Pressure Type

Differential

Voltage

250V ac

Series

1

Maximum Operating Pressure

0.12 bar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, RoHS, UL

Hazardous Area Certification

No

COO (Country of Origin):
US

Sensitive - Series 1, Pressure Switch


Ratings: from 25mbar to 75mbar

Sensitive switches for pressure, vacuum and differential pressure measurement

GF polyester housing, polyurethane diaphragm, PB with gold inlay contacts

All are externally adjustable, also mountable in any orientation for a wide variety of applications

Termination type: Faston

Series 1: Adjustable switches with twin, 5.0mm radial spouts or 4.0mm perpendicularly opposed spouts for measuring pressure, vacuum and differential pressure. Switches with 1/8 NPT brass connection are available for pressure measurement only - for NPT adaptors see 536-2577

Approvals

UL and CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy