Herga Pressure Sensor 62.5 mbar to 0.5 bar

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,853.02

(exc. VAT)

PHP4,315.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 52 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 5PHP3,853.02
6 - 11PHP3,737.42
12 +PHP3,625.28

*price indicative

RS Stock No.:
397-1113
Mfr. Part No.:
6101-0002
Manufacturer:
Herga
Find similar products by selecting one or more attributes.
Select all

Brand

Herga

Product Type

Pressure Sensor

Minimum Operating Pressure

62.5mbar

Switch Output

Relay

Current

20mA

Pressure Type

Differential

Voltage

250V ac

Maximum Operating Pressure

0.5 bar

Minimum Operating Temperature

-4°C

Maximum Operating Temperature

65°C

Standards/Approvals

CSA, UL, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
US

Sensitive - Series 1, Pressure Switch


Ratings: from 25mbar to 75mbar

Sensitive switches for pressure, vacuum and differential pressure measurement

GF polyester housing, polyurethane diaphragm, PB with gold inlay contacts

All are externally adjustable, also mountable in any orientation for a wide variety of applications

Termination type: Faston

Series 1: Adjustable switches with twin, 5.0mm radial spouts or 4.0mm perpendicularly opposed spouts for measuring pressure, vacuum and differential pressure. Switches with 1/8 NPT brass connection are available for pressure measurement only - for NPT adaptors see 536-2577

Approvals

UL and CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy